Lapp ÖLFLEX 150 CY Control Cable, 3 Cores 1.5mm² 15 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8916
- Distrelec Article No.:
- 304-03-730
- Mfr. Part No.:
- 0015803
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€396.98
(exc. VAT)
€488.29
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €396.98 | €7.94 |
*price indicative
- RS Stock No.:
- 807-8916
- Distrelec Article No.:
- 304-03-730
- Mfr. Part No.:
- 0015803
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 3 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Maximum Operating Temperature | 90°C | |
| American Wire Gauge | 15AWG | |
| Cable CSA | 1.5mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 3 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Maximum Operating Temperature 90°C | ||
American Wire Gauge 15AWG | ||
Cable CSA 1.5mm² | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 3 Number Of Cores, 1.5 mm² Cross Sectional Area - 0015803
This control cable is a screened and oil-resistant option suitable for various applications. It features a Multicore design, allowing multiple signal paths, and comes with a 1.5 mm² conductor size. It is constructed with a robust PVC sheath and is designed to withstand challenging environments, demonstrating versatility in both flexibility and durability.
Features & Benefits
• Screened design minimises interference signals in sensitive usage
• High oil resistance ensures durability in industrial environments
• Suitable for occasional flexing and fixed installations
• Robust bare copper conductor for excellent conductivity
• Rated for 500V, making it suitable for various power usage
Applications
• Ideal for use in plant engineering and industrial machinery
• Suitable for heating and Air conditioning systems
• Effective in environments with electromagnetic interference
• Utilised in involving water-oil mixtures
What performance characteristics are important for robust operation in various environments?
Flame retardant properties make it safe for installations in fire-prone areas, while high oil resistance ensures longevity in industrial settings.
How does the cable's design accommodate specific application needs?
The Multicore construction allows for multiple circuits, making it efficient for complex installations in machinery and equipment.
What are the temperature tolerances of this cable during operation?
It is capable of functioning effectively within a temperature range of -40°C to +70°C for fixed installations, and from -5°C to +70°C for occasional flexing applications.
Can this cable be used in environments exposed to harsh chemicals?
Yes, the cable's good chemical resistance makes it suitable for use in various settings where exposure to oils and chemicals may occur.
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 15 AWG Screened Stranded, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
