Lapp ÖLFLEX 150 CY Control Cable, 7 Cores 1.5mm² 15 AWG, 50 m, Screened Stranded, Grey PVC Sheath
- RS Stock No.:
- 807-8913
- Mfr. Part No.:
- 0015807
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€644.53
(exc. VAT)
€792.77
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €644.53 | €12.891 |
*price indicative
- RS Stock No.:
- 807-8913
- Mfr. Part No.:
- 0015807
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | ÖLFLEX 150 CY | |
| Product Type | Control Cable | |
| Number of Cores | 7 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 15AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series ÖLFLEX 150 CY | ||
Product Type Control Cable | ||
Number of Cores 7 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL AWM Style 21098 (File No. E63634), UL 758 CSA AWM I A/B II A/B (File No. LL53776). acc. to H05VVC4V5-K acc. to EN 50525-2-51 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 15AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX 150 CY Series Control Cable, 7 Cores, 1.5 mm² Cross Sectional Area - 0015807
This control cable is a high-quality solution designed for various applications in electrical engineering and automation. With a Multicore structure featuring 7 cores and a cross-sectional area of 1.5 mm², it is particularly suited for tasks that require effective data and signal transmission. The grey PVC sheath ensures durability while the cable maintains flexibility for easy installation in both dry and damp conditions.
Features & Benefits
• Oil-resistant construction enhances durability against pollutants
• Flame retardant properties improve safety in installations
• Copper conductor ensures excellent conductivity and performance
• Rated for a voltage of 500V suitable for various systems
Applications
• Ideal for use in plant engineering projects
• Can used in industrial machinery setups
• Suitable for heating and Air conditioning system wiring
• Effective in environments sensitive to electromagnetic interference
• Appropriate for installations in dry, damp, and wet interiors
What are the installation requirements for this cable in mechanical applications?
It is recommended for fixed installations under medium mechanical load with occasional flexing allowed, provided there is no tensile load or compulsory guidance. The minimum bending radius should be adhered to for optimal performance.
How does the screened feature benefit installations in sensitive environments?
The high degree of screening greatly reduces transfer impedance, thereby minimising interference signals that could affect performance. This makes it particularly effective in electromagnetic compatibility (EMC) sensitive environments.
Which environments are most suitable for the use of this cable?
While it is suitable for dry, damp, and even wet interiors, it is not recommended for outdoor use. It performs well in conditions that may involve exposure to water-oil mixtures, making it versatile for industrial settings.
Related links
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 15 AWG Screened Stranded, Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
- Lapp CY Control Cable 50 m Grey Polyvinyl Chloride Sheath
