Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 4mm² 12 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9613
- Mfr. Part No.:
- 281205
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€713.70
(exc. VAT)
€877.85
(inc. VAT)
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €713.70 | €14.274 |
*price indicative
- RS Stock No.:
- 807-9613
- Mfr. Part No.:
- 281205
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 5 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 12AWG | |
| Cable CSA | 4mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 5 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 12AWG | ||
Cable CSA 4mm² | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, 5m Length, 12.6mm Outer Diameter - ÖLFLEX Series - 281205
Use this Multicore cable from LAPP for power and control systems in demanding environments. It has a thermoplastic polymer outer jacket for resistance to UV light, ozone and oiI. As the cable is flame-retardant and can withstand temperatures from -40°C to +90°C, you can be sure of reliable and safe performance in outdoor areas. The insulation is MADE of PVC and nylon for high mechanical resistance, making this an Ideal choice for dynamic applications.
Features & Benefits
• Resists twisting, which makes it suitable for drip loops
• Contains a drain wire for effective grounding and minimal electrical noise
• Five copper wires are highly conductive for a reliable connection
Applications
• Tool machinery
• Power extensions
• Wind turbines
• HVAC systems
What's the cable's voltage rating?
This component has a voltage rating of 600V, so it's suitable for use with medium-voltage equipment.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
