Lapp OLFLEX CONTROL TM Control Cable, 12 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9653
- Mfr. Part No.:
- 281612
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€747.44
(exc. VAT)
€919.35
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €747.44 | €14.949 |
*price indicative
- RS Stock No.:
- 807-9653
- Mfr. Part No.:
- 281612
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Control Cable | |
| Series | OLFLEX CONTROL TM | |
| Number of Cores | 12 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| Cable CSA | 1.5mm² | |
| American Wire Gauge | 16AWG | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Control Cable | ||
Series OLFLEX CONTROL TM | ||
Number of Cores 12 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
Cable CSA 1.5mm² | ||
American Wire Gauge 16AWG | ||
- COO (Country of Origin):
- DE
LAPP ÖLFLEX CONTROL TM Series Control Cable, 12 Cores, 1.5 mm² Cross Sectional Area - 281612
This control cable is an Ideal solution for various automation and industrial applications. It features 12 cores with a 1.5 mm² cross-sectional area and is designed to withstand a voltage rating of 600V. The cable is constructed with a bare copper conductor, ensuring excellent electrical conductivity and reliability. With a length of 50m and an outer diameter of 14.1mm, this Multicore cable is suitable for complex wiring needs.
Features & Benefits
• Unscreened design suitable for a range of installations
• Made from thermoplastic polymer for added durability
• Cold-resistant operating range down to -40°C
• Torsion-resistant for reliable performance in wind turbines
Applications
• Suitable for use in industrial machinery and plant engineering
• Ideal for requiring unprotected 600V operation
• Designed for cable tray installations, particularly in wind turbines
• Effective for controlled environments with exposure to oil and moisture
What are the environmental resistance features of this cable?
It is designed to be oil-resistant, flame-retardant, and suitable for torsional applications, making it Ideal for use in challenging industrial environments.
How does this cable perform in extreme temperatures?
It operates effectively in a temperature range of -40°C to +90°C, ensuring reliable performance in both cold and hot conditions.
What certification standards does this product meet?
The cable complies with CE, CSA, and UL standards, ensuring it meets safety and performance expectations for electrical installations.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
