Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 2.5mm² 14 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€488.47

(exc. VAT)

€600.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€488.47€9.769

*price indicative

RS Stock No.:
807-9638
Mfr. Part No.:
281405
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Series

OLFLEX CONTROL TM

Product Type

Control Cable

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

American Wire Gauge

14AWG

Cable CSA

2.5mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 5 Number of Cores, 2.5 mm² Cross Sectional Area - 281405


This control cable is designed for reliable power and control applications. The 5-core design with a 2.5 mm² cross-sectional area ensures efficient signal transmission while maintaining excellent flexibility. Constructed with bare copper conductors and sheathed in a thermoplastic polymer, this cable is suitable for various industrial environments.

Features & Benefits


• Unscreened design simplifies installation in complex settings

• Flame retardant properties enhance safety in critical areas

• Oil-resistant construction ensures durability in demanding environments

• Flexible PVC sheath allows for easy handling and installation

Applications


• Utilised in industrial machinery for control and power transmission

• Applicable for plant engineering uses where flexible connections are needed

• Suitable for unprotected 600V operations in cable trays

• Designed for use in wind turbine generator installations

What types of conductors are used in this cable?


The cable features bare copper conductors, which promote excellent conductivity and performance in various applications.

How does the cable perform in extreme temperatures?


It operates effectively in a temperature range from -40°C to +90°C, making it suitable for diverse industrial environments.

What advantages does the cable provide in wind turbine installations?


Its torsion-resistant design specifically caters to the dynamic movement requirements typical in wind turbine applications, ensuring reliability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy