Lapp OLFLEX CONTROL TM Control Cable, 5 Cores 6mm² 10 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€1,054.02

(exc. VAT)

€1,296.44

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 1 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€1,054.02€21.08

*price indicative

RS Stock No.:
807-9607
Mfr. Part No.:
281005
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CONTROL TM

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

90°C

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Cable CSA

6mm²

American Wire Gauge

10AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 5 Number Of Cores, 6mm² Cross Sectional Area - 281005


This control cable is designed for industrial applications and showcases an unshielded configuration with five cores. Constructed with a thermoplastic polymer jacket for added strength, it measures 50m in length and is Ideal for environments requiring robust performance. The cable maintains a minimum operating temperature of -40°C and can function effectively at a voltage rating of 600V.

Features & Benefits


• Composed of bare copper for superior conductivity

• PVC insulated to withstand a range of operating conditions

• Unscreened design ensures flexibility during installation

• Outer diameter of 15.8mm facilitates compatibility with various trays

Applications


• Suitable for plant and factory expansions requiring reliable wiring

• Used in automotive manufacturing and machinery installations

• Ideal for internal or external wiring of electrical equipment

• Effective in tray installations, including exposed

What is the maximum operating temperature for this cable?


The cable can operate at a maximum temperature of +90°C, ensuring it remains functional in high-temperature environments.

How does the wire's construction impact its flexibility during installation?


The fine copper stranding and specially formulated thermoplastic polymer jacket enhance flexibility, making it easier to manoeuvre through tight spaces in cable trays.

What type of environments is this cable suitable for?


This cable is designed for use in environments that may involve exposure to oil and require flame retardant materials, making it versatile for challenging conditions.

What are the benefits of using a thermoplastic polymer sheath?


The thermoplastic polymer sheath provides resistance to various chemicals, UV degradation, and flame, thus extending the cable’s service life in diverse applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy