Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 1.5mm² 16 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€454.78

(exc. VAT)

€559.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 08 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€454.78€9.096

*price indicative

RS Stock No.:
807-9650
Mfr. Part No.:
281607
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CONTROL TM

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Maximum Operating Temperature

90°C

Cable CSA

1.5mm²

American Wire Gauge

16AWG

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 7 Cores, 1.5 mm² Cross Sectional Area - 281607


This control cable is designed for robust applications within automation and industrial environments. The 7-core configuration delivers excellent performance for various control tasks while the 1.5 mm² cross-sectional area ensures efficient conductivity. Constructed with thermoplastic polymer for superior durability, this unscreened cable measures 10.3mm in outer diameter and is suitable for operating temperatures ranging from -40°C to +90°C.

Features & Benefits


• Flame-retardant feature enhances safety in hazardous environments

• Oil-resistant quality prolongs service life in challenging conditions

• Torsion-resistant for reliable operation in wind turbine usage

• Unscreened design simplifies installation and reduces costs

Applications


• Utilised in industrial machinery for control and power tasks

• Suitable for plant engineering where flexibility is key

• Designed for exposed run installations in wind turbines

• Used in automation systems requiring reliable signal transmission

What makes the insulation material effective for use in harsh environments?


The PVC insulation offers excellent resistance to mechanical stress and temperature variations, ensuring durability even in extreme conditions like those found in industrial settings.

How does the torsion resistance benefit its application in wind turbines?


The torsion resistance allows the cable to endure the repetitive bending and twisting common in wind turbine operating cycles without suffering damage or performance loss.

What is the significance of the cable being unscreened?


Being unscreened reduces costs and complexity during installation while still providing adequate protection for numerous applications where interference is minimal.

How does the flame-retardant quality benefit industrial applications?


The flame-retardant quality ensures that, in the event of a fire, the cable will not contribute to the spread, providing an additional layer of safety in industrial environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy