Lapp OLFLEX CONTROL TM Control Cable, 7 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath

Subtotal (1 reel of 50 metres)*

€376.68

(exc. VAT)

€463.32

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 12 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€376.68€7.534

*price indicative

RS Stock No.:
807-9675
Mfr. Part No.:
281807
Manufacturer:
Lapp
Find similar products by selecting one or more attributes.
Select all

Brand

Lapp

Product Type

Control Cable

Series

OLFLEX CONTROL TM

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Standards/Approvals

UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277

Maximum Operating Temperature

90°C

American Wire Gauge

18AWG

Cable CSA

1mm²

COO (Country of Origin):
DE

LAPP ÖLFLEX CONTROL TM Series Control Cable, 7 Cores, 1 mm² Cross Sectional Area - 281807


This control cable is designed for versatile applications in industrial settings. It features a Multicore structure with 7 cores, each with a cross-sectional area of 1 mm². It is sheathed in Durable thermoplastic polymer, providing robust protection against environmental factors, and has a grey outer jacket.

Features & Benefits


• Flame-retardant properties ensure enhanced safety measures

• Unscreened design offers flexibility for various installations

• Fine-wire copper conductors enhance conductivity and performance

• Durable PVC insulation provides reliable electrical protection

Applications


• Ideal for use in industrial machinery and plant engineering

• Suitable for torsion in wind turbine generators

• Facilitates control wiring in automation systems

• Can be used in cable trays for enhanced organisation

What are the temperature limits for operational use?


The cable can operate within a temperature range of -40°C when static and -25°C when occasionally moved, reaching up to +90°C.

How does the cable mitigate risks in environments with oil exposure?


Its oil-resistant formulation protects the electrical integrity of the conductors, making it safe for use in environments where oil contact is likely.

Can this cable be used for outdoor applications?


Yes, it is designed to withstand exposure to sunlight and ozone, ensuring longevity and reliability in outdoor settings.

What specific installation benefits does this cable offer?


Its torsion-resistant properties allow for easier installation in areas where bending and movement occur, reducing wear and tear during operation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy