Lapp OLFLEX CONTROL TM Control Cable, 18 Cores 1mm² 18 AWG, Unscreened, 50 m, Grey PVC Sheath
- RS Stock No.:
- 807-9688
- Distrelec Article No.:
- 304-01-857
- Mfr. Part No.:
- 281818
- Manufacturer:
- Lapp
Subtotal (1 reel of 50 metres)*
€892.26
(exc. VAT)
€1,097.48
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €892.26 | €17.845 |
*price indicative
- RS Stock No.:
- 807-9688
- Distrelec Article No.:
- 304-01-857
- Mfr. Part No.:
- 281818
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Series | OLFLEX CONTROL TM | |
| Product Type | Control Cable | |
| Number of Cores | 18 | |
| Conductor Material | Bare Copper | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Unscreened | |
| Cable Length | 50m | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 90°C | |
| Standards/Approvals | UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | |
| American Wire Gauge | 18AWG | |
| Cable CSA | 1mm² | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Series OLFLEX CONTROL TM | ||
Product Type Control Cable | ||
Number of Cores 18 | ||
Conductor Material Bare Copper | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Unscreened | ||
Cable Length 50m | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 90°C | ||
Standards/Approvals UL MTW (Machine-Tool Wire) per UL 1063 (Excludes 1 AWG to 500 MCM sizes) UL Type TC (Tray Cable) - ER* (Exposed Run) per UL 1277 | ||
American Wire Gauge 18AWG | ||
Cable CSA 1mm² | ||
- COO (Country of Origin):
- DE
LAPP Multicore Cable, 14.7mm Outer Diameter, 18 Cores - ÖLFLEX Series - 281818
For reliable signal and power transmission in your industrial equipment, choose this Multicore cable from LAPP. Its thermoplastic polymer sheath is resistant to abrasion and heat for durability in demanding work areas. Thanks to a voltage rating of 600V, this is a suitable choice for use in high-power systems.
Features & Benefits
• Bare copper wire cores are highly conductive for a reliable connection
• Broad operating temperature range of -40°C to +90°C for use in demanding environments
• Flame-retardant for safety in the event of a fire
• 18 numbered cores for ease of identification
Applications
• Industrial applications
• Plant engineering
• Wind turbine applications
• Power extensions
How long is this cable?
This cable comes in a length of 50m, so is suitable for making long-distance connections. You can also cut it down as needed for use in multiple applications.
Related links
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable Unscreened Grey Polyvinyl Chloride Sheath
- Lapp OLFLEX CONTROL TM Control Cable 50 m Grey Polyvinyl Chloride Sheath
