Alpha Wire Alpha Essentials Communication & Control Control Cable, 10 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC

Subtotal (1 reel of 30 metres)*

€205.19

(exc. VAT)

€252.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 11 unit(s) shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +€205.19€6.84

*price indicative

RS Stock No.:
828-2427
Distrelec Article No.:
301-32-831
Mfr. Part No.:
1219/10C SL005
Manufacturer:
Alpha Wire
Find similar products by selecting one or more attributes.
Select all

Brand

Alpha Wire

Series

Alpha Essentials Communication & Control

Product Type

Control Cable

Number of Cores

10

Conductor Material

Tin Copper Wire

Jacket Material

PVC

Jacket Colour

Grey

Screened/Unscreened

Screened

Outside Diameter

6.2mm

Cable Length

30m

Voltage

300V

Minimum Operating Temperature

-20°C

Standards/Approvals

CSA, CE, UL

Maximum Operating Temperature

80°C

Cable CSA

0.23mm²

Hazardous Area Certification

No

Fire Behaviour

VW-1, Low Smoke Zero Halogen (LSZH), FT1, FT4

American Wire Gauge

24AWG

Size of Strands

200μm

Core Strands

7 x 200 μm

Number of Strands

7

Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 10 Cores - 1219/10C SL005


This control cable is a screened, 10-conductor cable designed for communication and control duties in industrial environments. It combines tin-plated stranded conductors with a slate PVC jacket and a screened assembly to support signal integrity for automation and instrumentation wiring at up to 300 V. The cable is intended for installations where low smoke, reduced corrosive gas emissions and recognised safety ratings are required.

Features & Benefits


• 10 conductors provide multi-signal capability for assemblies
• 7-strand tin-plated conductors improve Flex and termination
• Screened construction reduces EMI for cleaner signals
• LSZH and VW-1/FT1/FT4 ratings reduce toxic smoke hazards
• Temperature range −20 °C to +80 °C for typical plant use
• Slate PVC jacket offers mechanical protection and colour ID

**Applications**


• Suitable for control and signal wiring in factory automation
• Ideal for remote circuit control and instrumentation systems
• Used for intercom and low-voltage audio distribution setups
• Suitable for security and building management control loops
• Can be used with PLCs and distributed I/O networks

What conductor construction is used for flexibility and soldering?


Conductors are stranded with seven strands each and are tin-plated to aid solderability and resist corrosion in termination processes.

How does the screening affect installation in noisy electrical environments?


The overall screen preserves signal integrity by providing an electrical return and shielding against electromagnetic interference, reducing crosstalk and improving transmission reliability.

What mechanical and environmental limits should be observed during routing?


The cable’s jacket is PVC

avoid prolonged exposure above +80 °C, below −20 °C, and protect from Sharp edges and excessive tensile loads during installation.

Which approvals and voltage ratings apply for system design?


The cable is intended for 300V applications and carries approvals to recognised test standards relevant to control and communication installations.

Approvals

ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy