Alpha Wire Alpha Essentials Communication & Control Control Cable, 25 Cores, 0.23mm² 24 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2437
- Distrelec Article No.:
- 301-32-835
- Mfr. Part No.:
- 1219/25C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€429.13
(exc. VAT)
€527.83
(inc. VAT)
Temporarily out of stock
- 4 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €429.13 | €14.304 |
*price indicative
- RS Stock No.:
- 828-2437
- Distrelec Article No.:
- 301-32-835
- Mfr. Part No.:
- 1219/25C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Series | Alpha Essentials Communication & Control | |
| Product Type | Control Cable | |
| Number of Cores | 25 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 8.43mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.23mm² | |
| Fire Behaviour | FT1, VW-1, FT4 | |
| American Wire Gauge | 24AWG | |
| Size of Strands | 200μm | |
| Core Strands | 7 x 200 μm | |
| Number of Strands | 7 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Series Alpha Essentials Communication & Control | ||
Product Type Control Cable | ||
Number of Cores 25 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 8.43mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Cable CSA 0.23mm² | ||
Fire Behaviour FT1, VW-1, FT4 | ||
American Wire Gauge 24AWG | ||
Size of Strands 200μm | ||
Core Strands 7 x 200 μm | ||
Number of Strands 7 | ||
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Cable Length, 25 Cores - 1219/25C SL005
This control cable is a 25-core, screened multiconductor cable designed for communication and control tasks in industrial environments. It combines tinned copper conductors with PVC insulation and a slate-coloured PVC jacket to provide electrical continuity and mechanical protection for signal and low-voltage control circuits operating within typical industrial temperature ranges.
Features & Benefits
• 300V rating supporting common control circuits and panels
• Screened construction reduces EMI for cleaner signals
• Stranded 7-strand tin copper conductors for Flex and conductivity
• Slate PVC outer for chemical and abrasion resistance
• Operating range -20°C to 80°C for typical plant conditions
• Standards: CE UL CSA for recognised acceptance
• Screened construction reduces EMI for cleaner signals
• Stranded 7-strand tin copper conductors for Flex and conductivity
• Slate PVC outer for chemical and abrasion resistance
• Operating range -20°C to 80°C for typical plant conditions
• Standards: CE UL CSA for recognised acceptance
**Applications**
• Suitable for remote circuit controls in automation cabinets
• Ideal for intercom and sound systems in production areas
• Used for signalling between sensors and PLC inputs
• Can be used for telephone and low-voltage control wiring
• Suitable for instrumentation and security system cabling
• Ideal for intercom and sound systems in production areas
• Used for signalling between sensors and PLC inputs
• Can be used for telephone and low-voltage control wiring
• Suitable for instrumentation and security system cabling
What conductor construction does it use for flexibility and conductivity?
Conductors are tinned copper with seven strands per core to balance flexibility with effective current carrying and solderability.
How does the screening affect installation near motors and drives?
The screened assembly provides a continuous earth return path that reduces radiated interference when routed alongside switched-mode or motor cabling.
What jacket material is specified and what does it mean for handling?
The outer jacket is polyvinyl chloride in a slate colour, offering standard mechanical protection and ease of stripping for termination.
Are there recognised approvals for use in commercial and industrial projects?
The cable carries CE, UL and CSA approvals, indicating conformity with those regulatory safety and construction criteria.
What core count and overall size are relevant for routing and terminations?
It contains 25 cores arranged within an overall construction engineered for multiconductor termination
the outside diameter is specified as 8.43mm for conduit and gland planning.
Approvals
ULAWM 2576 (150 V), VW-1, UL CM, CSA FT4
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.23mm² 24 AWG 30 m, Grey
