Alpha Wire Alpha Essentials Communication & Control Control Cable, 9 Cores, 0.35mm² 22 AWG, Screened, 30 m, Grey PVC
- RS Stock No.:
- 828-2474
- Distrelec Article No.:
- 301-32-847
- Mfr. Part No.:
- 1299C SL005
- Manufacturer:
- Alpha Wire
Subtotal (1 reel of 30 metres)*
€210.43
(exc. VAT)
€258.83
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | €210.43 | €7.014 |
*price indicative
- RS Stock No.:
- 828-2474
- Distrelec Article No.:
- 301-32-847
- Mfr. Part No.:
- 1299C SL005
- Manufacturer:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Control Cable | |
| Series | Alpha Essentials Communication & Control | |
| Number of Cores | 9 | |
| Conductor Material | Tin Copper Wire | |
| Jacket Material | PVC | |
| Jacket Colour | Grey | |
| Screened/Unscreened | Screened | |
| Cable Length | 30m | |
| Outside Diameter | 6.35mm | |
| Voltage | 300V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, UL, CSA | |
| Hazardous Area Certification | No | |
| Cable CSA | 0.35mm² | |
| Fire Behaviour | FT4, VW-1, FT1 | |
| American Wire Gauge | 22AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 250 μm | |
| Size of Strands | 250μm | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Control Cable | ||
Series Alpha Essentials Communication & Control | ||
Number of Cores 9 | ||
Conductor Material Tin Copper Wire | ||
Jacket Material PVC | ||
Jacket Colour Grey | ||
Screened/Unscreened Screened | ||
Cable Length 30m | ||
Outside Diameter 6.35mm | ||
Voltage 300V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, UL, CSA | ||
Hazardous Area Certification No | ||
Cable CSA 0.35mm² | ||
Fire Behaviour FT4, VW-1, FT1 | ||
American Wire Gauge 22AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 250 μm | ||
Size of Strands 250μm | ||
RoHS Status: Exempt
Belden Alpha Essentials Communication & Control Series Control Cable, 30m Length, 0.35mm² Cross Sectional Area - 1299C SL005
This control cable is an industry-standard solution from Belden, specifically designed for communication and control applications. With a robust design featuring 9 cores and a PVC outer jacket, it ensures reliability in various electrical and mechanical environments. The cable is 30 m long and supports a voltage rating of 300 V.
Features & Benefits
• Screened design minimises electromagnetic interference
• 22 AWG cable provides enhanced conductivity
• Tinned copper construction extends durability and reduces oxidation
• PVC insulation ensures environmental resistance
• Flexible design accommodates tight spaces and bends
• Meets multiple industry standards for safety and compliance
Applications
• Used for signal transmission in control systems
• Ideal for audio and video in studios
• Suitable for data transmission in automation processes
• Effective in connecting equipment in security systems
What is the cable's flexibility for installation in tight areas?
The cable's flexible construction allows it to bend easily, making it suitable for installations in confined spaces without compromising performance.
How does the screening affect performance in environments with interference?
The screened design helps to significantly reduce electromagnetic interference, ensuring clean signal transmission even in noisy environments.
What temperature range can be tolerated during use?
The control cable can operate reliably within a temperature range of -20°C to +80°C, making it suitable for various industrial conditions.
Is additional protection provided against environmental factors?
Yes, the PVC insulation protects against common environmental stresses, making it ideal for both indoor and outdoor applications.
Related links
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
- Alpha Wire Alpha Essentials Communication & Control Control Cable 0.35mm² 22 AWG 30 m, Grey
