Lovato Grey Metal LPZM Enclosure -

Subtotal (1 unit)*

€166.84

(exc. VAT)

€205.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€166.84

*price indicative

RS Stock No.:
820-490
Mfr. Part No.:
LPZM6E8
Manufacturer:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Series

LPZM

Product Type

Enclosure

Enclosure Colour

Grey

Enclosure Material

Metal

IP Rating

IP66

Length

170mm

Width

190mm

Depth

90mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

IEC EN 60947-5-1

For Use With

Control circuit devices

COO (Country of Origin):
TR
The Lovato Metal enclosure is designed for optimal protection of electrical components, ensuring durability and safety in demanding environments.

Constructed with a grey cover and measures 170x190x90 mm for versatile applications

Achieves IEC degrees of protection IP66 and IP67 for superior resistance to water and dust

Weighs 1400 g, offering robust protection without unnecessary bulk

Compliant with IEC/EN 60947-5-1 standards for guaranteed reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy