Eaton M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 181-7669
- Distrelec Article No.:
- 304-10-358
- Mfr. Part No.:
- 197232 M22-FI2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€31.63
(exc. VAT)
€38.90
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 01 December 2026
- Plus 12 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €31.63 |
*price indicative
- RS Stock No.:
- 181-7669
- Distrelec Article No.:
- 304-10-358
- Mfr. Part No.:
- 197232 M22-FI2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | M22 | |
| Product Type | Push Button Enclosure | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Length | 43mm | |
| Width | 44mm | |
| Depth | 188mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series M22 | ||
Product Type Push Button Enclosure | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Length 43mm | ||
Width 44mm | ||
Depth 188mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Surface mounting enclosure, flat, 2 mounting locations, M22
Note
Eaton formerly known as Moeller
Related links
- Eaton Grey Plastic RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton M22 Push Button Enclosure - 4 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey, Yellow Plastic M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Plastic M22 Push Button Enclosure - 3 Hole 22 mm Diameter
