Eaton M22 Push Button Enclosure - 3 Hole 22mm Diameter

Subtotal (1 unit)*

€34.31

(exc. VAT)

€42.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€34.31

*price indicative

RS Stock No.:
181-7670
Distrelec Article No.:
304-10-359
Mfr. Part No.:
197233 M22-FI3
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Series

M22

Cutout Diameter

22mm

Number of Cutouts

3

Length

43mm

Width

44mm

Depth

244mm

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Dimensions

43 x 44 x 244mm

Operating Temperature Range

-25 → +70°C

RoHS Status: Exempt

COO (Country of Origin):
DE
Surface mounting enclosure, flat, 3 mounting locations, M22

Note

Eaton formerly known as Moeller

Related links