Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 2 Hole 22 mm Diameter
- RS Stock No.:
- 301-3295
- Mfr. Part No.:
- 118459 M22-I2M-SAL
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€118.42
(exc. VAT)
€145.66
(inc. VAT)
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €118.42 |
*price indicative
- RS Stock No.:
- 301-3295
- Mfr. Part No.:
- 118459 M22-I2M-SAL
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Enclosure | |
| Series | RMQ-Titan | |
| Cutout Diameter | 22mm | |
| Number of Cutouts | 2 | |
| Enclosure Colour | Pebble Grey | |
| Enclosure Material | Aluminium | |
| IP Rating | IP69K | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Enclosure | ||
Series RMQ-Titan | ||
Cutout Diameter 22mm | ||
Number of Cutouts 2 | ||
Enclosure Colour Pebble Grey | ||
Enclosure Material Aluminium | ||
IP Rating IP69K | ||
Standards/Approvals No | ||
RoHS Status: Exempt
Eaton RMQ Titan Series Push Button Enclosure, 22mm Cutout Diameter, Aluminium - 118459 M22-I2M-SAL
This push button enclosure is a robust metal housing designed for surface mounting. With dimensions of 130mm in length, 67mm in width, and a depth of 130mm, this enclosure is ideal for housing controls in various automated systems. Capable of withstanding extreme temperatures from -25°C to +70°C, it ensures longevity and reliability in demanding environments.
Features & Benefits
• Constructed from aluminium, offering durability and a lightweight design
• Accommodates up to two mounting locations for versatile usage
• Capable of operating under high temperatures for industrial settings
• Corrosion resistant, ensuring longevity in harsh conditions
Applications
• Suitable for industrial automation control systems
• Used for mounting push buttons in machinery
• Ideal for outdoor due to weatherproof design
• Used in environments where high-temperature resistance is essential
What is the environmental protection rating, and why is it important?
The enclosure boasts an IP69K rating, which signifies its resistance to dust and the ingress of water even under high pressure. This makes it particularly suitable for harsh working conditions where exposure to moisture and debris is common.
How does the choice of aluminium benefit the enclosure's performance?
Aluminium is lightweight yet strong, enhancing the enclosure's robustness while ensuring ease of installation. Its natural resistance to corrosion also prolongs the products lifespan, especially in challenging environments.
What temperature range can this enclosure withstand, and what implications does this have for usage?
The enclosure can operate effectively in temperatures ranging from -25°C to +70°C. This wide range allows it to be utilised in varied climates and industrial applications without compromising functionality.
What type of push buttons are compatible with this enclosure?
The enclosure is designed to accommodate buttons requiring a 22mm cutout, providing flexibility for different types of controls depending on the specific needs of the application.
Note
Eaton formerly known as Moeller
Related links
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ-Titan Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Pebble Grey Aluminium RMQ Titan M22 Enclosure - 1 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 2 Hole 22 mm Diameter
- Eaton Grey Stainless Steel RMQ-Titan Enclosed Push Button - 2 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 3 Hole 22 mm Diameter
- Eaton Brushed Aluminium RMQ Titan M22 Push Button Enclosure - 1 Hole 22 mm Diameter
- Eaton Grey Stainless Steel RMQ-Titan Push Button Enclosure - 1 Hole 22 mm Diameter
