Eaton Grey Plastic Moeller Enclosure -
- RS Stock No.:
- 272-2328
- Mfr. Part No.:
- 263525 CI-PKZ0-GRVM
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€30.28
(exc. VAT)
€37.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.28 |
*price indicative
- RS Stock No.:
- 272-2328
- Mfr. Part No.:
- 263525 CI-PKZ0-GRVM
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Enclosure | |
| Series | Moeller | |
| Enclosure Colour | Grey | |
| Enclosure Material | Plastic | |
| IP Rating | IP55 | |
| Length | 158mm | |
| Width | 80mm | |
| Depth | 126mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE | |
| For Use With | Emergency Stop Switch | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Enclosure | ||
Series Moeller | ||
Enclosure Colour Grey | ||
Enclosure Material Plastic | ||
IP Rating IP55 | ||
Length 158mm | ||
Width 80mm | ||
Depth 126mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE | ||
For Use With Emergency Stop Switch | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series CI K insulated enclosure that is fitted with red yellow rotary knob and plastic enclosure material. It has surface mounting type model.
Plastic housing material
Degree of protection IP55
Note
Eaton formerly known as Moeller
Related links
- Eaton Black, Grey Plastic Moeller Enclosure -
- Eaton Grey, Black Plastic Moeller Enclosure -
- Eaton Yellow, Grey Plastic Moeller Enclosure -
- Eaton Yellow, Grey Plastic Moeller Push Button Enclosure -
- Eaton Eaton Moeller Series Black IP65, 100 mm x 181 mm x 100 mm
- Eaton White, Black Plastic Moeller Enclosure -
- Eaton Eaton Moeller Series Light Grey Plastic General Purpose Enclosure 125 mm x 222 mm x 120 mm
- Eaton Grey Plastic Cable Clamp, 54 mm Max. Bundle 250 mm 70mm 250 mm
