Lovato White Polycarbonate Control Station Enclosure -
- RS Stock No.:
- 276-5655
- Mfr. Part No.:
- M24N
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€65.38
(exc. VAT)
€80.42
(inc. VAT)
Temporarily out of stock
- Shipping from 23 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.38 |
*price indicative
- RS Stock No.:
- 276-5655
- Mfr. Part No.:
- M24N
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Enclosure Colour | White | |
| Enclosure Marking | None | |
| Enclosure Material | Polycarbonate | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Enclosure Colour White | ||
Enclosure Marking None | ||
Enclosure Material Polycarbonate | ||
- COO (Country of Origin):
- IT
The Lovato Empty non metallic enclosure is used for BG, BF09A...BF25A contactors. It comes without external pushbuttons. It has a operating temperature between -25 °C to +60 °C.
IP65 protection
Weight 625 g
cULus certified
Weight 625 g
cULus certified
Related links
- Lovato White Polycarbonate Control Station Enclosure -
- Lovato White Polycarbonate Control Station Enclosure - None Hole
- Lovato White Polycarbonate M1N Control Station Enclosure - M1N Hole
- Schneider Electric Light Grey Polycarbonate Harmony Control Station Enclosure - 22mm Diameter
- Allen Bradley Polycarbonate 198E Control Station Enclosure -
- Allen Bradley Blue Polycarbonate 198E Control Station Enclosure -
- Idec Grey Polycarbonate FB Enclosure - 1 Hole 22mm Diameter
- Eaton Black, White Plastic [delete] Series Control Station Enclosure -
