Eaton Push Button Switch, Panel Mount, 23 mm Cutout Red, IP66, IP67, IP69K
- RS Stock No.:
- 272-7332
- Mfr. Part No.:
- 150673 M22-SOL-PVT45P-MPIQ
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€63.51
(exc. VAT)
€78.12
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €63.51 |
*price indicative
- RS Stock No.:
- 272-7332
- Mfr. Part No.:
- 150673 M22-SOL-PVT45P-MPIQ
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Illuminated | No | |
| Cutout Diameter | 23mm | |
| Series | Eaton Moeller | |
| Mount Type | Panel Mount | |
| Push Button Colour | Red | |
| Push Button Style | Round | |
| Push Button Shape | Round | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Diameter | 22.5mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Material | Plastic | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA, UL | |
| Body Material | Plastic | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Illuminated No | ||
Cutout Diameter 23mm | ||
Series Eaton Moeller | ||
Mount Type Panel Mount | ||
Push Button Colour Red | ||
Push Button Style Round | ||
Push Button Shape Round | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Diameter 22.5mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Material Plastic | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA, UL | ||
Body Material Plastic | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series M22 fireman's switch that has screw connection electric connection type with plastic bezel material, it has turn button type actuator.
CE compliances
Two no of switch position
Note
Eaton formerly known as Moeller
Related links
- Eaton Push Button Switch 23 mm Cutout Red IP67, IP69K
- Eaton Push Emergency Stop Push Button Switch 1 Cutouts SOLAR OFF IP67
- Eaton Push Button Switch IP66 IP69K
- Eaton Push Button Switch 23 mm Cutout Blue IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout White IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Black IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Yellow IP67, IP69K
- Eaton Push Button Switch 23 mm Cutout Green IP67, IP69K
