RS PRO Flush Push Button Switch - 1 NO/1 NC, Polycarbonate, 2 Cutouts, Green, Red, START/STOP, IP65
- RS Stock No.:
- 711-239
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€55.59
(exc. VAT)
€68.38
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.59 |
*price indicative
- RS Stock No.:
- 711-239
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Push Button Switch | |
| Number of Cutouts | 2 | |
| Push Button Marking | START/STOP | |
| Push Button Colour | Green, Red | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Flush | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.5mm | |
| Standards/Approvals | CE, IEC 60947-5-1 | |
| Width | 123mm | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Push Button Switch | ||
Number of Cutouts 2 | ||
Push Button Marking START/STOP | ||
Push Button Colour Green, Red | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Flush | ||
Maximum Operating Temperature 70°C | ||
Length 72.5mm | ||
Standards/Approvals CE, IEC 60947-5-1 | ||
Width 123mm | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO Push Button Switch 1 NO/1 NC
This RS PRO push button switch is designed for reliable operation in industrial environments. Featuring a robust polycarbonate enclosure, it is suitable for use in control panels and machinery. The switch includes two flush push buttons marked for start and stop functions, providing clear and intuitive operation.
Features and Benefits
IP65 Rating: Ensures protection against dust and water ingress, suitable for harsh environments.
Polycarbonate Enclosure: Offers durability and resistance to impact and chemicals.
Thermoplastic Push Buttons: Provides a sturdy and reliable Interface for frequent use.
1 NO/1 NC Contact Configuration: Allows for versatile control options.
Screw Terminal Connection: Facilitates easy and secure wiring.
Temperature Range: Operates efficiently between -25 °C and 70 °C.
Polycarbonate Enclosure: Offers durability and resistance to impact and chemicals.
Thermoplastic Push Buttons: Provides a sturdy and reliable Interface for frequent use.
1 NO/1 NC Contact Configuration: Allows for versatile control options.
Screw Terminal Connection: Facilitates easy and secure wiring.
Temperature Range: Operates efficiently between -25 °C and 70 °C.
Applications
Industrial control panels
Machinery operation
Automation systems
Machinery operation
Automation systems
Additional Information
Complies with CE and IEC 60947-5-1 standards
Enclosure dimensions: 72.5 mm length, 123 mm width, 53 mm depth
Push button colours: Green and Red
Enclosure dimensions: 72.5 mm length, 123 mm width, 53 mm depth
Push button colours: Green and Red
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Flush Push Button Switch - 1 NO/1 NC Green START/STOP, IP65
- Schneider Electric Spring Return Enclosed Push Button - 1 NO/1 NC Green START/STOP IP69K,
- RS PRO Flush Polycarbonate Red IP65
- RS PRO Flush Push Button Switch - 1 NC Red IP65
- RS PRO Flush Push Button Switch - 1 NC Green IP65
- Schneider Electric Slow Break Push Button Control Station - 1 NO/1 NC Green IP66 IP69K
- Lovato Flush NO Green IP66 IP69K
- RS PRO Momentary Push Button Switch - 1 NC Black IP65
