RS PRO Momentary, Stop Control Station Switch - 3 NO/1 NC, Polycarbonate, 4 Cutouts, Black, Blue, Red, White, Reset,
- RS Stock No.:
- 711-243
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€75.88
(exc. VAT)
€93.33
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 17 November 2026
- Plus 6 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.88 |
*price indicative
- RS Stock No.:
- 711-243
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Series | SB113-022-G | |
| Product Type | Control Station Switch | |
| Number of Cutouts | 4 | |
| Push Button Marking | Reset | |
| Push Button Colour | Black, Blue, Red, White | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 3 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Momentary, Stop | |
| Minimum Operating Temperature | -25°C | |
| Length | 72.5mm | |
| Maximum Operating Temperature | 70°C | |
| Width | 189mm | |
| Standards/Approvals | CE, IEC 60947-5-1, IEC 60947-5-5 | |
| Hazardous Area Certification | No | |
| Depth | 53mm | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Series SB113-022-G | ||
Product Type Control Station Switch | ||
Number of Cutouts 4 | ||
Push Button Marking Reset | ||
Push Button Colour Black, Blue, Red, White | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 3 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Momentary, Stop | ||
Minimum Operating Temperature -25°C | ||
Length 72.5mm | ||
Maximum Operating Temperature 70°C | ||
Width 189mm | ||
Standards/Approvals CE, IEC 60947-5-1, IEC 60947-5-5 | ||
Hazardous Area Certification No | ||
Depth 53mm | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 3 NO/1 NC Control Station Switch, IP65
The RS PRO Control Station Switch is designed for industrial environments requiring reliable control solutions. Featuring a robust polycarbonate enclosure, this switch is Ideal for applications where durability and resistance to harsh conditions are essential. With an IP65 rating, it offers excellent protection against dust and water ingress, ensuring long-lasting performance.
Features and Benefits
3 NO/1 NC Contact Configuration: Provides flexible control options for various applications.
Polycarbonate Enclosure: Offers high impact resistance and durability in demanding environments.
IP65 Rating: Ensures protection against dust and water, suitable for outdoor and industrial use.
Momentary and Stop Actuation: Allows for versatile control operations.
Thermoplastic Pushbutton Material: Provides a Durable and reliable Interface for frequent use.
Screw Terminal Type: Facilitates easy and secure wiring connections.
Polycarbonate Enclosure: Offers high impact resistance and durability in demanding environments.
IP65 Rating: Ensures protection against dust and water, suitable for outdoor and industrial use.
Momentary and Stop Actuation: Allows for versatile control operations.
Thermoplastic Pushbutton Material: Provides a Durable and reliable Interface for frequent use.
Screw Terminal Type: Facilitates easy and secure wiring connections.
Applications
Industrial machinery control
Manufacturing process control
Outdoor equipment operation
Manufacturing process control
Outdoor equipment operation
Additional Information
Pushbutton Marking: E-Stop, Up Arrow, Down Arrow, Reset
Operating Temperature Range: -25 °C to 70 °C
Standards Approvals: CE, IEC 60947-5-1, IEC 60947-5-5
Enclosure Colour: Black and Grey
Number of Cutouts: 4
Dimensions: 72.5 mm length, 189 mm width, 53 mm depth
Operating Temperature Range: -25 °C to 70 °C
Standards Approvals: CE, IEC 60947-5-1, IEC 60947-5-5
Enclosure Colour: Black and Grey
Number of Cutouts: 4
Dimensions: 72.5 mm length, 189 mm width, 53 mm depth
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Polycarbonate Black Red Up, IP65
- RS PRO Momentary Control Station Switch - 2 NO/1 NC 3 Cutouts Reset IP69K
- RS PRO Momentary Control Station Switch - 1 NC 1 Cutouts STOP IP69K
- RS PRO Momentary Control Station Switch - 2 NO/1 NC 3 Cutouts Close IP69K
- RS PRO Momentary Control Station Switch - 3 NO 3 Cutouts Reset IP69K
- RS PRO Momentary Control Station Switch - NO 1 Cutouts Reset IP69K
- RS PRO Momentary Control Station Switch - 2 NC/2 NO 2 Cutouts Red IP67,
- RS PRO Momentary Control Station Switch - 2 NC/2 NO 2 Cutouts Red IP67, IP69K
