RS PRO Momentary, Stop Control Station Switch - 3 NO/1 NC, Polycarbonate, 4 Cutouts, Black, Blue, Red, White, Up, IP65
- RS Stock No.:
- 711-242
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€51.53
(exc. VAT)
€63.38
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.53 |
*price indicative
- RS Stock No.:
- 711-242
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Control Station Switch | |
| Series | SB113-022-G | |
| Number of Cutouts | 4 | |
| Push Button Marking | Up | |
| Push Button Colour | Black, Blue, Red, White | |
| Push Button Material | Thermoplastic | |
| Enclosure Colour | Black, Grey | |
| Contact Configuration | 3 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP65 | |
| Push Button Actuation | Momentary, Stop | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 72.5mm | |
| Standards/Approvals | CE, IEC 60947-5-1, IEC 60947-5-5 | |
| Width | 189mm | |
| Depth | 53mm | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Control Station Switch | ||
Series SB113-022-G | ||
Number of Cutouts 4 | ||
Push Button Marking Up | ||
Push Button Colour Black, Blue, Red, White | ||
Push Button Material Thermoplastic | ||
Enclosure Colour Black, Grey | ||
Contact Configuration 3 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP65 | ||
Push Button Actuation Momentary, Stop | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 72.5mm | ||
Standards/Approvals CE, IEC 60947-5-1, IEC 60947-5-5 | ||
Width 189mm | ||
Depth 53mm | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- IT
RS PRO 3 NO/1 NC Control Station Switch
This RS PRO Control Station Switch is designed for industrial environments requiring reliable and efficient control solutions. With a robust polycarbonate enclosure, it offers excellent durability and resistance to harsh conditions. The switch features a combination of momentary and stop actuation, making it Ideal for emergency stop and directional control applications.
Features and Benefits
IP65 Rating: Provides protection against dust and water ingress, ensuring reliable operation in challenging environments.
Polycarbonate Enclosure: Offers high impact resistance and durability, suitable for industrial use.
Multiple Pushbutton Colours: Includes black, blue, red, and white options for clear Visual identification.
Pushbutton Marking: Features E-Stop, Up Arrow, Down Arrow, and Reset markings for intuitive operation.
Screw Terminal Connection: Ensures secure and straightforward wiring.
Wide Operating Temperature Range: Functions effectively from -25 °C to 70 °C, accommodating various environmental conditions.
Polycarbonate Enclosure: Offers high impact resistance and durability, suitable for industrial use.
Multiple Pushbutton Colours: Includes black, blue, red, and white options for clear Visual identification.
Pushbutton Marking: Features E-Stop, Up Arrow, Down Arrow, and Reset markings for intuitive operation.
Screw Terminal Connection: Ensures secure and straightforward wiring.
Wide Operating Temperature Range: Functions effectively from -25 °C to 70 °C, accommodating various environmental conditions.
Applications
Industrial machinery control
Manufacturing plants
Automation systems
Emergency stop functions
Manufacturing plants
Automation systems
Emergency stop functions
Additional Information
Complies with CE, IEC 60947-5-1, and IEC 60947-5-5 standards for safety and performance.
Features 4 cutouts for versatile configuration options.
Features 4 cutouts for versatile configuration options.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Momentary Polycarbonate Red IP65
- RS PRO Momentary Control Station Switch - 2 NO/2 NC Black Up IP69K
- RS PRO Momentary Control Station Switch - NC Black IP67, IP69K
- RS PRO Momentary Control Station Switch - 2 NO/1 NC Black IP67, IP69K
- RS PRO Momentary Push Button Switch - 1 NC Black IP65
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- RS PRO Momentary Control Station Switch - NC Polycarbonate Reset IP69K
