Lovato Electric Mushroom Control Station Switch - 2NC (Main), Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 805-488
- Mfr. Part No.:
- LPZP1B5606
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€98.04
(exc. VAT)
€120.59
(inc. VAT)
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €98.04 |
*price indicative
- RS Stock No.:
- 805-488
- Mfr. Part No.:
- LPZP1B5606
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1A5 | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 2NC (Main) | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1A5 | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 2NC (Main) | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for robust and reliable operation in various environments. It features a mushroom pushbutton with a turn-key-to-release mechanism, perfect for emergency stop functions.
Colour: Yellow for high visibility
Durable polycarbonate material enhances longevity
IP66, IP67, and IP69K ratings ensure excellent protection against dust and water
Operating temperature range from -25°C to +70°C ensures adaptability to varying conditions
Related links
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch Grey IP67, IP69K
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
