Lovato Electric Mushroom Control Station Switch - NC, Polycarbonate, Yellow, Emergency Stop, IP66, IP67, IP69K
- RS Stock No.:
- 820-410
- Mfr. Part No.:
- LPZP1B5600
- Manufacturer:
- Lovato Electric
Image representative of range
Subtotal (1 unit)*
€67.02
(exc. VAT)
€82.43
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.02 |
*price indicative
- RS Stock No.:
- 820-410
- Mfr. Part No.:
- LPZP1B5600
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Mushroom | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Mushroom | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for safe operation with an emergency stop function, featuring a mushroom pushbutton and clear Visual indicators. Ideal for industrial settings requiring effective control solutions.
Yellow control station ensures high visibility in operational environments
Mushroom pushbutton facilitates easy and intuitive emergency stop actions
IP66, IP67 and IP69K ratings provide robust protection against water and dust
Operating temperature range from -25°C to +70°C allows versatility in various conditions
Related links
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch Grey IP67, IP69K
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
