Lovato Electric Mushroom Control Station Switch - 2NC (Main), Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 820-406
- Mfr. Part No.:
- LPZP1B5601
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€68.46
(exc. VAT)
€84.21
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €68.46 |
*price indicative
- RS Stock No.:
- 820-406
- Mfr. Part No.:
- LPZP1B5601
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1A5 | |
| Product Type | Control Station Switch | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 2NC (Main) | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Mushroom | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1A5 | ||
Product Type Control Station Switch | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 2NC (Main) | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Mushroom | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for operational ease and safety, featuring a robust mushroom pushbutton that ensures reliable performance in critical situations.
Constructed from Durable polycarbonate for enhanced longevity
Offers IP66, IP67, and IP69K protection, ensuring functionality in harsh environments
Operates efficiently within a temperature range of -25°C to +70°C
Certified by cULus, confirming compliance with rigorous safety standards
Related links
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch Grey IP67, IP69K
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
