Lovato Electric Mushroom Control Station Switch, Polycarbonate, Grey, IP66, IP67, IP69K
- RS Stock No.:
- 805-529
- Mfr. Part No.:
- LPZP1B801
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€66.18
(exc. VAT)
€81.40
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €66.18 |
*price indicative
- RS Stock No.:
- 805-529
- Mfr. Part No.:
- LPZP1B801
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1B801 | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Mushroom | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1B801 | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Mushroom | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for versatile machine control, featuring a complete setup with a single pushbutton and emergency stop functionality, ensuring robust operation within industrial environments.
Grey plastic control station enhances visibility and compatibility
IP66, IP67, and IP69K protection ratings ensure durability against dust and water
Polycarbonate material offers excellent resistance to impact and temperature changes
Operating temperature ranges from -25°C to +70°C for reliable performance
Related links
- Lovato Mushroom Control Station Switch 1 Cutouts IP66 IP69K
- Lovato Mushroom Control Station Switch Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Control Station Switch - 2 NO Grey IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
