Lovato Electric Mushroom Control Station Switch - 1 NO/1 NC, Polycarbonate, Yellow, IP66, IP67, IP69K

Subtotal (1 unit)*

€98.04

(exc. VAT)

€120.59

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€98.04

*price indicative

RS Stock No.:
805-490
Mfr. Part No.:
LPZP1B5607
Manufacturer:
Lovato Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato Electric

Product Type

Control Station Switch

Push Button Colour

Yellow

Push Button Material

Polycarbonate

Enclosure Colour

Yellow

Contact Configuration

1 NO/1 NC

Enclosure Material

Polycarbonate

IP Rating

IP66, IP67, IP69K

Push Button Actuation

Mushroom

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Hazardous Area Certification

No

COO (Country of Origin):
IT
The Lovato Yellow control station serves as a complete solution equipped with a mushroom pushbutton designed for efficient operation and safety. Ideal for industrial environments requiring reliable control mechanisms, it enhances functionality with its robust design.

Constructed from Durable polycarbonate material for long-lasting use

Offers IP66, IP67, and IP69K ratings for superior protection against environmental factors

Operates efficiently within a temperature range of -25°C to +70°C

Features a mushroom head pushbutton for immediate control and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy