Lovato Latching, Turn to Release Control Station Switch - 2NC (Main), Yellow, IP65
- RS Stock No.:
- 805-510
- Mfr. Part No.:
- LP4P1B5600
- Manufacturer:
- Lovato
Subtotal (1 unit)*
€134.98
(exc. VAT)
€166.03
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €134.98 |
*price indicative
- RS Stock No.:
- 805-510
- Mfr. Part No.:
- LP4P1B5600
- Manufacturer:
- Lovato
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato | |
| Product Type | Control Station Switch | |
| Push Button Colour | Yellow | |
| Contact Configuration | 2NC (Main) | |
| IP Rating | IP65 | |
| Push Button Actuation | Latching, Turn to Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL508A | |
| Hazardous Area Certification | No | |
| Terminal Type | M12 | |
| Select all | ||
|---|---|---|
Brand Lovato | ||
Product Type Control Station Switch | ||
Push Button Colour Yellow | ||
Contact Configuration 2NC (Main) | ||
IP Rating IP65 | ||
Push Button Actuation Latching, Turn to Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL508A | ||
Hazardous Area Certification No | ||
Terminal Type M12 | ||
- COO (Country of Origin):
- HU
The Lovato Control station provides a reliable Interface for operating 40mm profile rails. Its primary function is to facilitate emergency stopping with a mushroom head pushbutton designed for quick access.
Features a bright yellow colour for high visibility
Includes 2NC contact configuration for enhanced safety
Offers IP65 protection against dust and water
Supports a rated operating voltage of 5…35 VAC/DC
Related links
- Lovato Latching White, IP65
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NO IP65
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
