Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC, Polycarbonate, Grey, IP66, IP67, IP69K
- RS Stock No.:
- 820-419
- Mfr. Part No.:
- LPZP2B8904
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€84.42
(exc. VAT)
€103.84
(inc. VAT)
Temporarily out of stock
- 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €84.42 |
*price indicative
- RS Stock No.:
- 820-419
- Mfr. Part No.:
- LPZP2B8904
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Turn to Release | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Turn to Release | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed to facilitate efficient control operations in various environments. Its robust construction and practical design make it suitable for demanding industrial applications.
Constructed from Durable polycarbonate for longevity and resilience
IP66, IP67, and IP69K ratings ensure excellent protection against dust and water ingress
Operates effectively in temperatures ranging from -25°C to +70°C
Suitable for storage conditions as low as -40°C and as high as +85°C
Related links
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Grey IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Grey IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Schneider Electric Turn to Release Control Station Switch - 2 NC Red IP66 IP69K
- Lovato Mushroom Control Station Switch Grey IP67, IP69K
