Lovato Electric Turn to Release Control Station Switch - 1 NO/1 NC, Polycarbonate, Yellow, IP66, IP67, IP69K
- RS Stock No.:
- 820-409
- Mfr. Part No.:
- LPZP1B5604
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€67.44
(exc. VAT)
€82.95
(inc. VAT)
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.44 |
*price indicative
- RS Stock No.:
- 820-409
- Mfr. Part No.:
- LPZP1B5604
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Colour | Yellow | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Yellow | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Turn to Release | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Colour Yellow | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Yellow | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Turn to Release | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station provides a robust and reliable solution for operational control, featuring a mushroom pushbutton designed for turn-to-release functionality, ensuring quick and efficient response in critical situations.
Vibrant yellow colour enhances visibility in various environments
Polycarbonate material ensures durability and resistance to impact
IP66, IP67, and IP69K ratings offer excellent protection against water and dust
Operating temperature ranges from -25°C to +70°C, suitable for diverse conditions
Related links
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Pull to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
- Lovato Mushroom Control Station Switch - 2NC (Main) Yellow IP67, IP69K
