Lovato Electric Control Station Switch - 1 NC, NO, Polycarbonate, Red, White, IP66, IP67, IP69K
- RS Stock No.:
- 805-522
- Mfr. Part No.:
- LPZP3B8905
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€90.12
(exc. VAT)
€110.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.12 |
*price indicative
- RS Stock No.:
- 805-522
- Mfr. Part No.:
- LPZP3B8905
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP3B8905 | |
| Product Type | Control Station Switch | |
| Push Button Colour | Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP3B8905 | ||
Product Type Control Station Switch | ||
Push Button Colour Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for operational efficiency, enabling precise control in various environments. Its robust design incorporates Durable materials for extended usability across diverse applications.
Designed with a yellow polycarbonate construction for enhanced durability
Offers IP66, IP67, and IP69K ratings, ensuring effective protection against dust and water
Capable of operating in temperatures from -25°C to +70°C, suitable for varied ambient conditions
Incorporates multiple pushbuttons for versatile control functionality
Related links
- Lovato Control Station Switch - 1 NC Polycarbonate White IP66 IP69K
- Lovato Flush NO Red Up Arrow IP67, IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Control Station Switch - NC Polycarbonate Green IP66 IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Control Station Switch - 2 NO Grey IP67, IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
