Lovato Electric Flush Control Station Switch - NC, NO, Polycarbonate, Red, White, I, IP66, IP67, IP69K
- RS Stock No.:
- 805-517
- Mfr. Part No.:
- LPZP3B8904
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€91.20
(exc. VAT)
€112.18
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €91.20 |
*price indicative
- RS Stock No.:
- 805-517
- Mfr. Part No.:
- LPZP3B8904
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP3 | |
| Push Button Marking | I | |
| Push Button Colour | Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 EC000225 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP3 | ||
Push Button Marking I | ||
Push Button Colour Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 EC000225 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers versatile functionality with a combination of pushbuttons for operational control. It efficiently integrates user-friendly interfaces within a robust design suitable for various applications.
Grey control station design facilitates easy recognition and operation
Constructed from Durable polycarbonate material, ensuring longevity
IP66, IP67, and IP69K ratings provide exceptional protection against environmental conditions
Operates effectively within a temperature range of -25°C to +70°C
Related links
- Lovato Flush Control Station Switch - NO Green IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
