Lovato Electric Flush, Push Control Station Switch - 1 NC, NO, Polycarbonate, Red, White, Up Arrow, IP66, IP67, IP69K
- RS Stock No.:
- 805-523
- Mfr. Part No.:
- LPZP3B8907
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€90.12
(exc. VAT)
€110.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.12 |
*price indicative
- RS Stock No.:
- 805-523
- Mfr. Part No.:
- LPZP3B8907
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Push Button Marking | Up Arrow | |
| Push Button Colour | Red, White | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush, Push | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Push Button Marking Up Arrow | ||
Push Button Colour Red, White | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush, Push | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for robust operation, featuring several pushbuttons for effective control in demanding environments. It ensures reliability and user-friendly interactions through its strategically designed interface.
Complete with a grey control station optimised for various applications
Includes a white flush pushbutton marked 'up arrow' for intuitive operation
Features a red extended pushbutton marked 'O' for stopping functions
Equipped with a white flush pushbutton marked 'down arrow' for descending operations
Related links
- Lovato Flush NO Green IP66 IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Push Push Control Station Switch O IP67, IP69K
- Lovato Push Push Button Control Station - 1 NO 2 Cutouts White IP66, IP67
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
