Lovato Electric Control Station Switch - NO, Polycarbonate, Green, IP66, IP67, IP69K
- RS Stock No.:
- 805-566
- Mfr. Part No.:
- LPZP1B8101
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€37.86
(exc. VAT)
€46.57
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €37.86 |
*price indicative
- RS Stock No.:
- 805-566
- Mfr. Part No.:
- LPZP1B8101
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP1A8 | |
| Push Button Colour | Green | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM classification EC000225 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP1A8 | ||
Push Button Colour Green | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM classification EC000225 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station is designed for reliable operation in demanding environments, featuring a green flush pushbutton for easy activation. Its sleek grey finish complements industrial aesthetics while maintaining functionality.
Constructed from Durable polycarbonate material, ensuring longevity
IP66, IP67, and IP69K ratings provide robust protection against dust and water
Operates effectively in temperatures ranging from -25°C to +70°C
Storage temperatures can withstand extremes of -40°C to +85°C
Related links
- Lovato Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Green IP66 IP69K
- Lovato Control Station Switch - NC Polycarbonate Green IP66 IP69K
- Lovato Flush Control Station Switch - NO Green IP66 IP69K
- Lovato Control Station Switch - 2 NO Grey IP67, IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate White IP67, IP69K
