Lovato Electric Control Station Switch - 1 NO/1 NC, Polycarbonate, Green, O/I, IP66, IP67, IP69K
- RS Stock No.:
- 805-532
- Mfr. Part No.:
- LPZP2B8901
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€65.56
(exc. VAT)
€80.64
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €65.56 |
*price indicative
- RS Stock No.:
- 805-532
- Mfr. Part No.:
- LPZP2B8901
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP2A8 | |
| Product Type | Control Station Switch | |
| Push Button Marking | O/I | |
| Push Button Colour | Green | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NO/1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP2A8 | ||
Product Type Control Station Switch | ||
Push Button Marking O/I | ||
Push Button Colour Green | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NO/1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a robust solution for managing electrical operations with its user-friendly design and dual pushbutton functionality, ensuring reliability in various environments.
Designed with grey polycarbonate material for enhanced durability
Offers IP66, IP67, and IP69K ratings for superior protection against dust and water
Operates effectively in temperatures ranging from -25°C to +70°C
Storage capabilities extend from -40°C to +85°C ensuring versatility
Related links
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Control Station Switch - 1 NO/1 NC Grey IP66 IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Control Station Switch - NO Green IP67, IP69K
- Lovato Flush Control Station Switch - NO Green IP66 IP69K
- Lovato Control Station Switch - NC Polycarbonate Green IP66 IP69K
