Lovato Electric Flush Control Station Switch - 1 NC, NO, Polycarbonate, Green, O/I, IP66, IP67, IP69K
- RS Stock No.:
- 805-512
- Mfr. Part No.:
- LPZP3B8900
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€93.54
(exc. VAT)
€115.05
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €93.54 |
*price indicative
- RS Stock No.:
- 805-512
- Mfr. Part No.:
- LPZP3B8900
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP2A8 | |
| Push Button Marking | O/I | |
| Push Button Colour | Green | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Flush | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EC000225 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP2A8 | ||
Push Button Marking O/I | ||
Push Button Colour Green | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Flush | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EC000225 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a robust solution for various operational functions, featuring multiple pushbuttons and a pilot light for efficient control and signalling in industrial environments.
Constructed from Durable polycarbonate material for enhanced longevity
IP66, IP67, and IP69K ratings ensure protection against dust and water ingress
Operating temperature range from -25°C to +70°C allows for diverse application suitability
Storage temperatures between -40°C and +85°C ensure reliable performance under extreme conditions
Related links
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Green IP66 IP69K
- Lovato Flush Control Station Switch - NO Green IP66 IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
