Lovato Electric Control Station Switch - NO, Polycarbonate, Grey, O/I, IP66, IP67, IP69K
- RS Stock No.:
- 805-554
- Mfr. Part No.:
- LPZP1B8300
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€51.76
(exc. VAT)
€63.66
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.76 |
*price indicative
- RS Stock No.:
- 805-554
- Mfr. Part No.:
- LPZP1B8300
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1B8300 | |
| Product Type | Control Station Switch | |
| Push Button Marking | O/I | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | cULus | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1B8300 | ||
Product Type Control Station Switch | ||
Push Button Marking O/I | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals cULus | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a comprehensive solution for managing equipment operations, enhancing usability and functionality with its integrated features designed for robust industrial environments.
Grey colour for high visibility and easy identification
Constructed from Durable polycarbonate material ensuring longevity
IP66, IP67, and IP69K ratings provide superior protection against dust and water ingress
Operating temperature range from -25°C to +70°C accommodates varied industrial settings
Related links
- Lovato Control Station Switch - NO Grey IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Grey IP66 IP69K
- Lovato Control Station Switch - 1 NO/1 NC Green IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Control Station Switch - 1 NC Polycarbonate White IP67, IP69K
- Lovato Control Station Switch - 2 NO Grey IP67, IP69K
