Lovato Electric Flush Control Station Switch - 1 NC, NO, Polycarbonate, Green, IP66, IP67, IP69K
- RS Stock No.:
- 805-528
- Mfr. Part No.:
- LPZP3B8902
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€87.64
(exc. VAT)
€107.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €87.64 |
*price indicative
- RS Stock No.:
- 805-528
- Mfr. Part No.:
- LPZP3B8902
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Product Type | Control Station Switch | |
| Series | LPZP3A8 | |
| Push Button Colour | Green | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC, NO | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Product Type Control Station Switch | ||
Series LPZP3A8 | ||
Push Button Colour Green | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC, NO | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers a robust and efficient solution for operating machinery with its intuitive pushbutton interface. Designed for versatility, it seamlessly integrates into various control systems in industrial environments.
Comprises a grey control station with multiple pushbuttons for comprehensive control
Constructed from Durable polycarbonate for enhanced resilience in demanding conditions
Rated IP66, IP67, and IP69K for superior protection against dust and water ingress
Operates effectively across a temperature range of -25°C to +70°C
Related links
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Flush Control Station Switch - NO Green IP66 IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
