Schneider Electric Turn to Release Control Station Switch - 2 NC, Polycarbonate, Red, Emergency Stop, IP66, IP67, IP69K
- RS Stock No.:
- 288-2271
- Mfr. Part No.:
- XALK178FH7
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€59.90
(exc. VAT)
€73.68
(inc. VAT)
- 88 unit(s) ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €59.90 |
*price indicative
- RS Stock No.:
- 288-2271
- Mfr. Part No.:
- XALK178FH7
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Series | Harmony | |
| Product Type | Control Station Switch | |
| Push Button Marking | Emergency Stop | |
| Push Button Colour | Red | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Light Grey, Yellow | |
| Contact Configuration | 2 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -40°C | |
| Push Button Actuation | Turn to Release | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN/ISO 13850, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60204-1, IEC 60364-5-53, JIS C 4520, EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, EN/IEC 60947-1 | |
| Hazardous Area Certification | No | |
| Terminal Type | Screw Terminal | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Series Harmony | ||
Product Type Control Station Switch | ||
Push Button Marking Emergency Stop | ||
Push Button Colour Red | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Light Grey, Yellow | ||
Contact Configuration 2 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -40°C | ||
Push Button Actuation Turn to Release | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN/ISO 13850, EN/IEC 60947-5-5, EN/IEC 60947-5-4, EN/IEC 60204-1, IEC 60364-5-53, JIS C 4520, EN/IEC 60947-5-1, UL 508, CSA C22.2 Nr. 14, EN/IEC 60947-1 | ||
Hazardous Area Certification No | ||
Terminal Type Screw Terminal | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony XALK Series Control Station Switch, 2NC Contact Configuration, IP66 Rating - XALK178FH7
Features & Benefits
• Durable polycarbonate material ensures long lasting use
• Turn to release mechanism allows for quick activation
• Designed to operate in extreme temperatures from minus 40 to 70
Applications
• Employed in industrial settings requiring quick emergency access
• Suitable for electrical control panels that monitor machine operations
• Utilised in outdoor needing robust weatherproofing
What temperature range can it function within?
How does the IP rating affect its usage?
What material is used for the push button, and why is it important?
How is the emergency stop activated?
Is this switch compatible with standard electrical enclosures?
Related links
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Mushroom Control Station Switch - NC Yellow IP66 IP69K
- Lovato Mushroom Control Station Switch - 1 NC Yellow IP66 IP69K
- Lovato Pull to Release Control Station Switch Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch Yellow IP66 IP69K
- Lovato Turn to Release Control Station Switch - 1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Yellow IP67, IP69K
- Lovato Turn to Release Control Station Switch - 1 NO/1 NC Grey IP67, IP69K
