Lovato Electric Flush Control Station Switch - 1 NC, Polycarbonate, Grey, STOP, IP66, IP67, IP69K
- RS Stock No.:
- 805-562
- Mfr. Part No.:
- LPZP1B8105
- Manufacturer:
- Lovato Electric
Subtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 14 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.04 |
*price indicative
- RS Stock No.:
- 805-562
- Mfr. Part No.:
- LPZP1B8105
- Manufacturer:
- Lovato Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lovato Electric | |
| Series | LPZP1A8 | |
| Product Type | Control Station Switch | |
| Push Button Marking | STOP | |
| Push Button Colour | Grey | |
| Push Button Material | Polycarbonate | |
| Enclosure Colour | Grey | |
| Contact Configuration | 1 NC | |
| Enclosure Material | Polycarbonate | |
| IP Rating | IP66, IP67, IP69K | |
| Push Button Actuation | Flush | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | ETIM 8.0 | |
| Hazardous Area Certification | cULus | |
| Select all | ||
|---|---|---|
Brand Lovato Electric | ||
Series LPZP1A8 | ||
Product Type Control Station Switch | ||
Push Button Marking STOP | ||
Push Button Colour Grey | ||
Push Button Material Polycarbonate | ||
Enclosure Colour Grey | ||
Contact Configuration 1 NC | ||
Enclosure Material Polycarbonate | ||
IP Rating IP66, IP67, IP69K | ||
Push Button Actuation Flush | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals ETIM 8.0 | ||
Hazardous Area Certification cULus | ||
- COO (Country of Origin):
- IT
The Lovato Control station offers efficient operation through its robust design, featuring a red extended pushbutton for emergency stop functionality. It is suitable for varied industrial applications, providing reliability and safety in demanding environments.
Grey finish ensures visibility and easy identification
Constructed from Durable polycarbonate material for enhanced longevity
Designed with an IP66, IP67, and IP69K degree of protection for harsh conditions
Operational temperature range from -25°C to +70°C enables versatility
Related links
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate O/I IP67, IP69K
- Lovato Flush Control Station Switch - NC Polycarbonate White IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red IP66 IP69K
- Lovato Flush Control Station Switch - 1 NC Polycarbonate Red Right Arrow IP67, IP69K
- Lovato Flush Control Station Switch - 1 NO Black Right Arrow IP67, IP69K
