Bosch Rexroth Spacer, 77mm Length x 36mm Width x 1mm Height
- RS Stock No.:
- 279-7796
- Mfr. Part No.:
- 8981535890
- Manufacturer:
- Bosch Rexroth
Subtotal (1 pack of 4 units)*
€7.26
(exc. VAT)
€8.93
(inc. VAT)
In Stock
- 69 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €7.26 | €1.815 |
*price indicative
- RS Stock No.:
- 279-7796
- Mfr. Part No.:
- 8981535890
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Component Type | Spacer | |
| Length | 77mm | |
| Width | 36mm | |
| Height | 1mm | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Component Type Spacer | ||
Length 77mm | ||
Width 36mm | ||
Height 1mm | ||
- COO (Country of Origin):
- US
The Bosch Rexroth spacer washer is suitable for clamping using a sliding block and a clamping lever.
For constructing low wear guide
Related links
- Bosch Rexroth Spacer, 77mm Length x 23mm Width x 1mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 65mm Height
- Bosch Rexroth Profile Rail, 3m Length x 30mm Width x 33.5mm Height
- Bosch Rexroth Specialty Profile, 3m Length x 35mm Width x 51.7mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 49.8mm Width x 50mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 45mm Width x 84mm Height
- Bosch Rexroth Rail Holder Without Stop, 92mm Length x 40mm Width x 27mm Height
- Bosch Rexroth Rail Holder With Stop, 92mm Length x 40mm Width x 99mm Height
