Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L, 500 N, 8 mm Spindle, 546mm
- RS Stock No.:
- 665-7261
- Mfr. Part No.:
- 3 842 537 163
- Manufacturer:
- Bosch Rexroth
Image representative of range
Get a bulk buy discount
Add 5 more to save 4%
View bulk pricing optionsSubtotal (1 unit)*
€19.58
(exc. VAT)
€24.08
(inc. VAT)
In Stock
- 38 unit(s) ready to ship from another location
- Plus 81 unit(s) shipping from 19 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.58 | - |
| 5 - 9 | €18.78 | 4% |
| 10 - 24 | €18.40 | 6% |
| 25 + | €18.00 | 8% |
*price indicative
- RS Stock No.:
- 665-7261
- Mfr. Part No.:
- 3 842 537 163
- Manufacturer:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Roller Length | 525mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 40mm | |
| Tube Material | Galvanised Steel | |
| Spindle Size | 8 mm | |
| Spindle Shape | Round | |
| Dynamic Load Capacity | 500N | |
| Overall Length | 546mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Roller Length 525mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 40mm | ||
Tube Material Galvanised Steel | ||
Spindle Size 8 mm | ||
Spindle Shape Round | ||
Dynamic Load Capacity 500N | ||
Overall Length 546mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Bosch Rexroth Conveyor Roller, Galvanized Steel Material, 8mm Spindle - MGE Series - 3 842 537 163
On the lookout for a manual conveyancing solution? Look no further than this roller conveyor from Bosch Rexroth. Working as part of a complete system with a rail mount or carrier, it helps evenly distribute the weight of a load as large as 500N so you can move it more easily. The component simply clicks into a rail mount or carrier, so it's a cinch to install. Thanks to a roller length of 525mm, it has the large surface area needed for shifting larger items.
Features & Benefits
• Long-lasting galvanized steel construction resists wear
• ESD-safe , so won't affect protected areas or cause static discharge
Applications
• Warehouses
• Production lines
• Food manufacture
What's the benefit of this product's modular design?
As this is a modular product, you can change it out easily when there's a need for servicing or repair. This helps keep systems moving and minimises the hassle of breakdowns.
Related links
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 525 mm L 8 mm Spindle,
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 225 mm L 8 mm Spindle,
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 425 mm L 8 mm Spindle,
- Bosch Rexroth Plastic Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L 8 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller 32 mm Dia. x 32 mm L 31 mm Spindle, 20mm Overall
