nVent HOFFMAN NOX40 Series, 1500 m³/h Air Conditioning Unit, 3850 230V 1.27 m 500mm 336 mm

Subtotal (1 unit)*

€6,624.12

(exc. VAT)

€8,147.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6,624.12

*price indicative

RS Stock No.:
171-396
Mfr. Part No.:
NOX40B0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

3850

Product Type

Air Conditioning Unit

Air Flow

1500m³/h

Noise Level

70dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

1670W

Maximum Supply Voltage

230V

IP Rating

IP55

Type of installation

Vertical Mount

Material

Stainless Steel

Min Temperature Setting

-20°C

Certification

UL, UKCA, CE

Maximum Temperature Setting

55°C

Standards/Approvals

CE, UKCA, UL Listed

Width

500mm

Series

NOX40

Depth

336mm

Weight

88kg

Height

1.27m

Cooler Type

Vertical Cooling Unit

Cooling Capacity

2650W

Frequency

60Hz

Nominal Current

7A

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy