nVent HOFFMAN DEK40 Series, 1450 m³/h Air Conditioning Unit, 3850 230V 496 mm 492mm 784 mm

Subtotal (1 unit)*

€4,491.43

(exc. VAT)

€5,524.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,491.43

*price indicative

RS Stock No.:
171-426
Mfr. Part No.:
DEK40BT09
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

3850

Product Type

Air Conditioning Unit

Air Flow

1450m³/h

Noise Level

75dB

Mount Type

Roof

Power Consumption

1690W

IP Rating

IP54

Maximum Supply Voltage

230V

Type of installation

Roof

Min Temperature Setting

20°C

Maximum Temperature Setting

50°C

Certification

CE

Material

Stainless Steel

Weight

83kg

Standards/Approvals

CE

Width

492mm

Series

DEK40

Depth

784mm

Height

496mm

Cooler Type

Roof Connected

Nominal Current

9A

Cooling Capacity

2870W

Frequency

60Hz

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Roof Cooling Unit offers an IP54 protection degree and is designed to provide efficient cooling for either a single enclosure or an entire assembly, based on cooling needs and energy consumption preferences. Installed on top of the enclosure, it is an ideal solution for situations where door or side panel space is limited.

Temperature limits outside is +20°C to +50°C

Stainless steel construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy