nVent HOFFMAN NXT10 Series, 540 m³/h Air Conditioning Unit, 1000 115V 783 mm 348mm 220 mm
- RS Stock No.:
- 171-445
- Mfr. Part No.:
- NXT10C0E1U00009
- Manufacturer:
- nVent HOFFMAN
Subtotal (1 unit)*
€3,364.41
(exc. VAT)
€4,138.22
(inc. VAT)
- Ready to ship from 16 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,364.41 |
*price indicative
- RS Stock No.:
- 171-445
- Mfr. Part No.:
- NXT10C0E1U00009
- Manufacturer:
- nVent HOFFMAN
Select all | Attribute | Value |
|---|---|---|
| Brand | nVent HOFFMAN | |
| Product Type | Air Conditioning Unit | |
| Maximum Cooling Power | 1000 | |
| Air Flow | 540m³/h | |
| Noise Level | 65dB | |
| Mount Type | Vertical | |
| Connection Type | 4 Pin | |
| Power Consumption | 500W | |
| Maximum Supply Voltage | 115V | |
| IP Rating | IP55 | |
| Type of installation | Vertical Mount | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 55°C | |
| Certification | CE, UKCA, UL | |
| Material | Stainless Steel | |
| Height | 783mm | |
| Weight | 27kg | |
| Width | 348mm | |
| Series | NXT10 | |
| Standards/Approvals | CE, UL Listed, UKCA | |
| Depth | 220mm | |
| Cooler Type | Vertical Cooling Unit | |
| Nominal Current | 6A | |
| Frequency | 60Hz | |
| Cooling Capacity | 760W | |
| Select all | ||
|---|---|---|
Brand nVent HOFFMAN | ||
Product Type Air Conditioning Unit | ||
Maximum Cooling Power 1000 | ||
Air Flow 540m³/h | ||
Noise Level 65dB | ||
Mount Type Vertical | ||
Connection Type 4 Pin | ||
Power Consumption 500W | ||
Maximum Supply Voltage 115V | ||
IP Rating IP55 | ||
Type of installation Vertical Mount | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 55°C | ||
Certification CE, UKCA, UL | ||
Material Stainless Steel | ||
Height 783mm | ||
Weight 27kg | ||
Width 348mm | ||
Series NXT10 | ||
Standards/Approvals CE, UL Listed, UKCA | ||
Depth 220mm | ||
Cooler Type Vertical Cooling Unit | ||
Nominal Current 6A | ||
Frequency 60Hz | ||
Cooling Capacity 760W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- nVent HOFFMAN NXT10 Series 1000 115V 783 mm 348mm 220 mm
- nVent HOFFMAN NXT10 Series 1000 230V 783 mm 348mm 220 mm
- nVent HOFFMAN NOX10 Series 1000 115V 783 mm 348mm 220 mm
- nVent HOFFMAN NXT10 Series 1000 400V 783 mm 348mm 220 mm
- nVent HOFFMAN NOX10 Series 1000 230V 783 mm 348mm 220 mm
- nVent HOFFMAN NOX16 Series 1600 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT12 Series 1250 115V 1 m 400mm 250 mm
- nVent HOFFMAN NXT16 Series 1600 115V 1 m 400mm 250 mm
