nVent HOFFMAN NOX10 Series, 540 m³/h Air Conditioning Unit, 1000 115V 783 mm 348mm 220 mm

Subtotal (1 unit)*

€4,759.54

(exc. VAT)

€5,854.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,759.54

*price indicative

RS Stock No.:
171-472
Mfr. Part No.:
NOX10C0E1U00009
Manufacturer:
nVent HOFFMAN
Find similar products by selecting one or more attributes.
Select all

Brand

nVent HOFFMAN

Maximum Cooling Power

1000

Product Type

Air Conditioning Unit

Air Flow

540m³/h

Noise Level

65dB

Mount Type

Vertical

Connection Type

4 Pin

Power Consumption

500W

IP Rating

IP55

Maximum Supply Voltage

115V

Type of installation

Vertical Mount

Material

Stainless Steel

Certification

CE, UL, UKCA

Min Temperature Setting

-20°C

Maximum Temperature Setting

55°C

Series

NOX10

Standards/Approvals

UL Listed, UKCA, CE

Weight

27kg

Depth

220mm

Width

348mm

Height

783mm

Cooler Type

Vertical Cooling Unit

Nominal Current

6A

Frequency

60Hz

Cooling Capacity

760W

RoHS Status: Exempt

COO (Country of Origin):
IT
The nVent Hoffman Cooling Unit features an IP55 NEMA TYPE 4 protection degree, with a robust stainless steel frame 4X designed for outdoor use. Available in various sizes, it allows for easy selection based on specific cooling requirements. Additionally, the unit is designed for straightforward installation, ensuring efficient setup in any outdoor environment.

Stainless steel construction

Temperature limits outside is +20°C to +55°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy