Siemens 8MR Series Series, 3410 m³/h Cooling Unit, 2900W 400V ac 496 mm 797
- RS Stock No.:
- 632-038
- Mfr. Part No.:
- 8MR6440-5DE30
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€11,014.48
(exc. VAT)
€13,547.81
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €11,014.48 |
*price indicative
- RS Stock No.:
- 632-038
- Mfr. Part No.:
- 8MR6440-5DE30
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Cooling Unit | |
| Maximum Cooling Power | 2900W | |
| Air Flow | 3410m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Input Power | 1210W | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP34, IP54 | |
| Certification | REACH, RoHS | |
| Material | Steel | |
| Min Temperature Setting | 20°C | |
| Maximum Temperature Setting | 46°C | |
| Height | 496mm | |
| Depth | 797 | |
| Series | 8MR Series | |
| Standards/Approvals | UKCA | |
| Weight | 88kg | |
| Cooler Type | Air | |
| Nominal Current | 16A | |
| Frequency | 50Hz | |
| Cooling Capacity | 2900W | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Cooling Unit | ||
Maximum Cooling Power 2900W | ||
Air Flow 3410m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Input Power 1210W | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP34, IP54 | ||
Certification REACH, RoHS | ||
Material Steel | ||
Min Temperature Setting 20°C | ||
Maximum Temperature Setting 46°C | ||
Height 496mm | ||
Depth 797 | ||
Series 8MR Series | ||
Standards/Approvals UKCA | ||
Weight 88kg | ||
Cooler Type Air | ||
Nominal Current 16A | ||
Frequency 50Hz | ||
Cooling Capacity 2900W | ||
- COO (Country of Origin):
- DE
The Siemens Roof-mounted cooling unit designed for electrical enclosures, offering a robust cooling capacity of 2900 W. Engineered for industrial environments, it operates on 400 V AC and features a steel housing finished. Its Compact dimensions and dual-circuit protection ensure reliable thermal management in demanding conditions.
IP54 and IP34 protection
RAL 7035 housing colour
UKCA and CE compliant
Related links
- Siemens 8MR Series Series 3850W 400V ac 496 mm 797
- Schneider Electric 2900W 400V ac 496 mm 797mm 492 mm
- Schneider Electric ClimaSys Series 2900W 400V ac 496 mm 797mm 492 mm
- Schneider Electric 2900W 400V ac 1.27 m 500mm 336 mm
- Schneider Electric ClimaSys Series 3850W 400V 496 mm 797mm 492 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
