Schneider Electric ClimaSys Series, 1450 m³/h Enclosure Cooling Unit, 3850W 400V 496 mm 797mm 492 mm
- RS Stock No.:
- 247-2163
- Mfr. Part No.:
- NSYCU4K3P4R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€9,238.32
(exc. VAT)
€11,363.13
(inc. VAT)
- Ready to ship from 17 December 2026
Units | Per unit |
|---|---|
| 1 + | €9,238.32 |
*price indicative
- RS Stock No.:
- 247-2163
- Mfr. Part No.:
- NSYCU4K3P4R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Enclosure Cooling Unit | |
| Maximum Cooling Power | 3850W | |
| Air Flow | 1450m³/h | |
| Noise Level | 75dB | |
| Input Power | 2010W | |
| Mount Type | Roof | |
| Connection Type | Screw | |
| Power Consumption | 3850W | |
| Maximum Supply Voltage | 400V | |
| IP Rating | IP54, IP34 | |
| Certification | CE | |
| Material | Steel | |
| Maximum Temperature Setting | 55°C | |
| Min Temperature Setting | 20°C | |
| Type of installation | Indoor | |
| Series | ClimaSys | |
| Depth | 492mm | |
| Height | 496mm | |
| Width | 797mm | |
| Standards/Approvals | EN 378, EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 60335-1 | |
| Weight | 86kg | |
| Cooler Type | Air Conditioning Unit | |
| Nominal Current | 3.6A | |
| Refrigerant Type | R134A | |
| Frequency | 60Hz | |
| Cooling Capacity | 3850W | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Enclosure Cooling Unit | ||
Maximum Cooling Power 3850W | ||
Air Flow 1450m³/h | ||
Noise Level 75dB | ||
Input Power 2010W | ||
Mount Type Roof | ||
Connection Type Screw | ||
Power Consumption 3850W | ||
Maximum Supply Voltage 400V | ||
IP Rating IP54, IP34 | ||
Certification CE | ||
Material Steel | ||
Maximum Temperature Setting 55°C | ||
Min Temperature Setting 20°C | ||
Type of installation Indoor | ||
Series ClimaSys | ||
Depth 492mm | ||
Height 496mm | ||
Width 797mm | ||
Standards/Approvals EN 378, EN/ISO 12100, EN 60335-2-40, EN 60204-1, EN 60335-1 | ||
Weight 86kg | ||
Cooler Type Air Conditioning Unit | ||
Nominal Current 3.6A | ||
Refrigerant Type R134A | ||
Frequency 60Hz | ||
Cooling Capacity 3850W | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric ClimaSys Series 2900W 400V ac 496 mm 797mm 492 mm
- Schneider Electric 2900W 400V ac 496 mm 797mm 492 mm
- Siemens 8MR Series Series 3850W 400V ac 496 mm 797
- nVent HOFFMAN DEK40 Series 3850 400V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK40 Series 3850 230V 496 mm 492mm 784 mm
- Schneider Electric ClimaSys Series Enclosure Cooling Unit
- Schneider Electric ClimaSys Series Enclosure Cooling Unit, 2050W
