Siemens 8MR Series Series, 3410 m³/h Cooling Unit, 3850W 400V ac 496 mm 797

Image representative of range

Subtotal (1 unit)*

€12,315.82

(exc. VAT)

€15,148.46

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€12,315.82

*price indicative

RS Stock No.:
632-025
Mfr. Part No.:
8MR6440-5DE40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Maximum Cooling Power

3850W

Product Type

Cooling Unit

Air Flow

3410m³/h

Noise Level

75dB

Mount Type

Roof

Input Power

1630W

Maximum Supply Voltage

400V ac

IP Rating

IP34, IP54

Certification

REACH, RoHS

Material

Steel

Min Temperature Setting

20°C

Maximum Temperature Setting

46°C

Height

496mm

Series

8MR Series

Depth

797

Standards/Approvals

UKCA

Weight

84.5kg

Cooler Type

Air

Frequency

50Hz

Nominal Current

18A

Cooling Capacity

3850W

COO (Country of Origin):
DE
The Siemens Roof-mounted cooling unit designed for electrical enclosures, offering a robust cooling capacity of 3850 W. Engineered for industrial environments, it operates on 400 V AC and features a steel housing finished. Its Compact dimensions and dual-circuit protection ensure reliable thermal management in demanding conditions.

IP54 and IP34 protection

RAL 7035 housing colour

UKCA and CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy