Schneider Electric ClimaSys Series, 860 m³/h Enclosure Cooling Unit, 2900W 400V ac 496 mm 797mm 492 mm
- RS Stock No.:
- 211-2770
- Mfr. Part No.:
- NSYCUX3K3P4R
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
€4,570.86
(exc. VAT)
€5,622.16
(inc. VAT)
Units | Per unit |
|---|---|
| 1 + | €4,570.86 |
*price indicative
- RS Stock No.:
- 211-2770
- Mfr. Part No.:
- NSYCUX3K3P4R
- Manufacturer:
- Schneider Electric
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Maximum Cooling Power | 2900W | |
| Product Type | Enclosure Cooling Unit | |
| Air Flow | 860m³/h | |
| Noise Level | 75dB | |
| Mount Type | Roof | |
| Input Power | 1.21kW | |
| Power Consumption | 1450W | |
| Maximum Supply Voltage | 400V ac | |
| IP Rating | IP34, IP54 | |
| Maximum Temperature Setting | 50°C | |
| Type of installation | Indoor | |
| Min Temperature Setting | 20°C | |
| Certification | CE | |
| Material | Stainless Steel | |
| Series | ClimaSys | |
| Width | 797mm | |
| Standards/Approvals | EN 60204-1, EN/ISO 12100, EN 378, EN 60335-2-40, EN 60335-1 | |
| Height | 496mm | |
| Depth | 492mm | |
| Weight | 83kg | |
| Frequency | 60Hz | |
| Cooling Capacity | 2900W | |
| Refrigerant Type | R134A (1.2 Kg) | |
| Nominal Current | 2.5A | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Maximum Cooling Power 2900W | ||
Product Type Enclosure Cooling Unit | ||
Air Flow 860m³/h | ||
Noise Level 75dB | ||
Mount Type Roof | ||
Input Power 1.21kW | ||
Power Consumption 1450W | ||
Maximum Supply Voltage 400V ac | ||
IP Rating IP34, IP54 | ||
Maximum Temperature Setting 50°C | ||
Type of installation Indoor | ||
Min Temperature Setting 20°C | ||
Certification CE | ||
Material Stainless Steel | ||
Series ClimaSys | ||
Width 797mm | ||
Standards/Approvals EN 60204-1, EN/ISO 12100, EN 378, EN 60335-2-40, EN 60335-1 | ||
Height 496mm | ||
Depth 492mm | ||
Weight 83kg | ||
Frequency 60Hz | ||
Cooling Capacity 2900W | ||
Refrigerant Type R134A (1.2 Kg) | ||
Nominal Current 2.5A | ||
- COO (Country of Origin):
- IT
Related links
- Schneider Electric 2900W 400V ac 496 mm 797mm 492 mm
- Schneider Electric ClimaSys Series 3850W 400V 496 mm 797mm 492 mm
- Schneider Electric ClimaSys Series 1500W 230V ac 1.7 m 495mm 195 mm
- Siemens 8MR Series Series 2900W 400V ac 496 mm 797
- nVent HOFFMAN DEK30 Series 2900 460V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 230V 496 mm 492mm 784 mm
- nVent HOFFMAN DEK30 Series 2900 400V 496 mm 492mm 784 mm
- Rittal TopTherm Series 60W 230V ac 950 mm 400mm 205 mm
